Part Details for JRSB344F by Thomas & Betts
Overview of JRSB344F by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRSB344F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9325
|
Newark | 30A Rec 4P4W Jl 600V Ang Sc |Abb Thomas & Betts JRSB344F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,782.1700 / $4,238.1800 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Screw Cover - 30° Angle Adapter - 30Amp - 600VAC - 4P4W - Cast Aluminum - 0.875 Inch Bushing I.D. - F Pol - Watertight | 0 |
|
$3,470.8300 / $3,621.2200 | Buy Now |
|
Master Electronics | J-Line Receptacle - Screw Cover - 30° Angle Adapter - 30Amp - 600VAC - 4P4W - Cast Aluminum - 0.875 Inch Bushing I.D. - F Pol - Watertight | 0 |
|
$3,470.8300 / $3,621.2200 | Buy Now |