Part Details for JS-1124-03 by Chyao Shiunn Electronic Industrial Ltd
Overview of JS-1124-03 by Chyao Shiunn Electronic Industrial Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-1124-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS03
|
Maritex | Crimp terminal housing, pitch 2.00mm, 3-contacts, female, applicable wire AWG#24-30, 100V/2A Min Qty: 1 Package Multiple: 1 | 20575 |
|
$0.0120 / $0.0150 | Buy Now |
Part Details for JS-1124-03
JS-1124-03 CAD Models
JS-1124-03 Part Data Attributes:
|
JS-1124-03
Chyao Shiunn Electronic Industrial Ltd
Buy Now
Datasheet
|
Compare Parts:
JS-1124-03
Chyao Shiunn Electronic Industrial Ltd
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGE 1000PCS/BAG | |
Body Breadth | 0.177 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 3 |
Alternate Parts for JS-1124-03
This table gives cross-reference parts and alternative options found for JS-1124-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-1124-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZP2-H1-71-G | Board Connector, 71 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | JS-1124-03 vs ZP2-H1-71-G |
MV-H-1X03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Morethanall Co Ltd | JS-1124-03 vs MV-H-1X03 |
H2000-1-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | JS-1124-03 vs H2000-1-03 |
2013S030000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Guide Slot, Plug | Leoco USA Corp | JS-1124-03 vs 2013S030000 |
SAN-H-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug | Morethanall Co Ltd | JS-1124-03 vs SAN-H-03 |
03600FL130071-00 | Board Connector, 71 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | JS-1124-03 vs 03600FL130071-00 |