Part Details for JS05A-45P-120-4-8 by Joshuo (Connectors)
Overview of JS05A-45P-120-4-8 by Joshuo (Connectors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS05A-45P-120-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 45P 0.5mm Same Side 12cm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 1956 |
|
$0.0488 / $0.0900 | Buy Now |