Part Details for JS10B-12P-050-4-8 by Joshuo (Connectors)
Overview of JS10B-12P-050-4-8 by Joshuo (Connectors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS10B-12P-050-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 12P 1mm Opposite Side 5cm P1mm FFC Cable (Flexible Flat Cable) ROHS | 3420 |
|
$0.0316 / $0.0626 | Buy Now |