Part Details for JS10B-30P-100-4-8 by Joshuo (Connectors)
Overview of JS10B-30P-100-4-8 by Joshuo (Connectors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS10B-30P-100-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.3mm 30P 1mm Opposite Side 10cm P=1mm FFC/FPC Connect Cables ROHS | 2575 |
|
$0.0715 / $0.1319 | Buy Now |