There are no models available for this part yet.
Overview of JS1B5FT by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JS1B5FT by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70392781
|
Verical | Power Relay 5VDC 5DC/10AAC SPDT(22mm 16mm 16mm) THT Min Qty: 44 Package Multiple: 1 | Americas - 136 |
|
$1.4400 | Buy Now | |
DISTI #
JS1B5FT
|
Avnet Abacus | Electromechanical Relay SPDT 5ADC/10AAC 5VDC 69.4Ohm Through Hole (Alt: JS1B5FT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |