Part Details for JS4833 by Amphenol Advanced Sensors
Overview of JS4833 by Amphenol Advanced Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS4833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7740
|
Newark | Cable Probe Temp Sensor, 1.485M, Brass, Length:30Mm, External Diameter:5Mm, Probe Body Material:Brass Rohs Compliant: Yes |Amphenol Advanced Sensors JS4833 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$1.6000 | Buy Now |
DISTI #
74749837
|
RS | Cable Probe Assembly, brass, 1485mm | Amphenol Advanced Sensors JS4833 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.2800 | Buy Now |
DISTI #
AASJS4833
|
Heilind Electronics | CBL PROBE ASSY,BRASS,1485MM TEMP PROBE ASSMBLY | Americas - 750 in Stock |
|
$5.2631 / $5.3454 | Buy Now |
DISTI #
59638238
|
Verical | Thermometrics range of Thermometrics Cable Probe Temperature Sensors Min Qty: 32 Package Multiple: 1 | Americas - 92 |
|
$2.3196 / $2.4114 | Buy Now |
DISTI #
AASJS4833
|
Interstate Connecting Components | CBL PROBE ASSY,BRASS,1485MM TEMP PROBE ASSMBLY | 250 |
|
$5.2631 / $5.3454 | Buy Now |
DISTI #
3274393
|
element14 Asia-Pacific | CABLE PROBE TEMP SENSOR, 1.485M, BRASS RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$4.7728 / $7.6911 | Buy Now |
DISTI #
3274393
|
Farnell | CABLE PROBE TEMP SENSOR, 1.485M, BRASS RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 6 Days Container: Each | 92 |
|
$5.9012 / $8.3068 | Buy Now |