Part Details for JSCM0703-701M by Jantek Electronics Co.
Overview of JSCM0703-701M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSCM0703-701M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLJSCM0703-701M
|
Maritex | Common mode chokes, 7038, (7x6x3.5), Z100= 700 Ohm, 4A, Rdc= 15 mOhm Min Qty: 1 Package Multiple: 1 | 7830 |
|
$0.7370 / $1.2330 | Buy Now |