Part Details for JSCV 1003 6153/B by COLSON
Overview of JSCV 1003 6153/B by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSCV 1003 6153/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSCV-1003-6153/B
|
TME | Transport wheel, Ø: 100mm, W: 40mm, H: 130mm, torsional with lock Min Qty: 1 | 0 |
|
$55.2200 / $70.9900 | RFQ |