Part Details for JSCVM13 by Proto
Overview of JSCVM13 by Proto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSCVM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-JSCVM13-ND
|
DigiKey | WRENCH COMBO RATCHET 13MM 7" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$26.0700 | Buy Now |