Part Details for JSNB204J406HBBXG by Joyin Co Ltd
Overview of JSNB204J406HBBXG by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSNB204J406HBBXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSNB204J406HBBXG
|
TME | NTC thermistor, 200kΩ, SMD, 0603, 4055K, ±5%, 210mW, -40÷125°C, JSN Min Qty: 4000 | 0 |
|
$0.0149 | RFQ |