Part Details for JSNC104J400HBBXG by Joyin Co Ltd
Overview of JSNC104J400HBBXG by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSNC104J400HBBXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSNC104J400HBBXG
|
TME | NTC thermistor, 100kΩ, SMD, 0805, 4000K, ±5%, 240mW, -40÷125°C, JSN Min Qty: 4000 | 0 |
|
$0.0242 | RFQ |