-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3139
|
Newark | Cap, Stacked, 5.6Uf, 250V, Film, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:-, Capacitance:5.6Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Surface Mount, Lead Spacing:-Rohs Compliant: Yes |Kemet JSNIK4560KB6L0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$5.0600 | Buy Now |
DISTI #
399-19740-ND
|
DigiKey | CAP FILM 5.6UF 10% 250VDC SMD Min Qty: 924 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2005 | Buy Now |
DISTI #
80-JSNIK4560KB6L0
|
Mouser Electronics | Film Capacitors 250V 5.6 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$17.5500 | Order Now |
DISTI #
71530105
|
RS | Film Capacitors 250V 5.6uF 10% AEC-Q200 | KEMET JSNIK4560KB6L0 RoHS: Compliant Min Qty: 308 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2000 / $20.2400 | RFQ |
DISTI #
JSNIK4560KB6L0
|
TME | Capacitor: polyester, 5.6uF, 160VAC, 250VDC, ±10%, -55÷125°C, SMD Min Qty: 1 | 21 |
|
$17.2200 / $34.2000 | Buy Now |
DISTI #
JSNIK4560KB6L0
|
Avnet Abacus | (Alt: JSNIK4560KB6L0) RoHS: Compliant Min Qty: 924 Package Multiple: 308 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JSNIK4560KB6L0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNIK4560KB6L0
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.3 mm | |
Length | 31.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6080 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 21.5 mm |