Part Details for JT-211 by NTE Electronics Inc
Overview of JT-211 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-JT-211-ND
|
DigiKey | TIPS FOR J-SSA-1+J-SSD-X Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$3.1000 / $3.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$2.7800 / $4.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$2.7800 / $4.2800 | Buy Now |