Part Details for JT-PL-00021 by Jameson LLC
Overview of JT-PL-00021 by Jameson LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-219HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10118615-900021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch. | |
10132952-00021LF | Amphenol Communications Solutions | 10132952-00021LF-CABLE USB 3 PLUG A - B |
Price & Stock for JT-PL-00021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2219-JT-PL-00021-ND
|
DigiKey | 8" COMBINATION PLIERS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$71.5000 | Buy Now |