There are no models available for this part yet.
Overview of JT00C-14-15SA(304) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SA24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
FCE17A15SA2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SA480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF |