Part Details for JT00C-14-15SC(304) by Amphenol Aerospace
Overview of JT00C-14-15SC(304) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for JT00C-14-15SC(304)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JT00C-14-15SC(304)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,603.7900 | Buy Now |