Part Details for JT00C-22-55SA(344) by Amphenol Corporation
Overview of JT00C-22-55SA(344) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |