Part Details for JT00P-10-13PD(106) by Amphenol Corporation
Overview of JT00P-10-13PD(106) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0313PDBVR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | |
TLV71713PDQNT | Texas Instruments | 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85 | |
TLV71713PDQNR | Texas Instruments | 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85 |