Part Details for JT00P-10-98P by Amphenol Corporation
Overview of JT00P-10-98P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT00P-10-98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT00P-10-98P
|
Avnet Americas | Connector Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port - Bulk (Alt: JT00P-10-98P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$753.5445 | Buy Now |
Part Details for JT00P-10-98P
JT00P-10-98P CAD Models
JT00P-10-98P Part Data Attributes
|
JT00P-10-98P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT00P-10-98P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-27599, OPTIONAL EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |