Part Details for JT00P-14-15PA(406) by Amphenol Corporation
Overview of JT00P-14-15PA(406) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7281L15PA8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V | |
7282L15PA8 | Renesas Electronics Corporation | 1K x 9 DualAsync FIFO, 5.0V | |
7284L15PAI8 | Renesas Electronics Corporation | 4K x 9 DualAsync FIFO, 5.0V |