There are no models available for this part yet.
Overview of JT00RE-14-18SC(302) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV8818SCCZ-EP | Analog Devices | 2 to 18 GHz Multi Octave Switc | |
AD8318SCPZ-EP-RL7 | Analog Devices | GHz Logarithmic Amplifier | |
SIT9005AI-71D18SC37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |