Part Details for JT00RT-10-99S by Amphenol Corporation
Overview of JT00RT-10-99S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JT00RT-10-99S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT00RT-10-99S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: JT00RT-10-99S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT00RT-10-99S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: JT00RT-10-99S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1125 / $123.8760 | Buy Now |
DISTI #
654-JT00RT-10-99S
|
Mouser Electronics | Circular MIL Spec Connector JT 7C 7#20 SKT RECP RoHS: Not Compliant | 0 |
|
$59.3600 / $73.6700 | Order Now |
Part Details for JT00RT-10-99S
JT00RT-10-99S CAD Models
JT00RT-10-99S Part Data Attributes
|
JT00RT-10-99S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT00RT-10-99S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |