Part Details for JT01RT-16-42P by Amphenol Corporation
Overview of JT01RT-16-42P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT01RT-16-42P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT01RT-16-42P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT01RT-16-42P) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8500 / $282.0535 | Buy Now |
DISTI #
JT01RT-16-42P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT01RT-16-42P) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8500 / $282.0535 | Buy Now |
DISTI #
JT01RT-16-42P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT01RT-16-42P) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8500 / $282.0535 | Buy Now |
Part Details for JT01RT-16-42P
JT01RT-16-42P CAD Models
JT01RT-16-42P Part Data Attributes
|
JT01RT-16-42P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT01RT-16-42P
Amphenol Corporation
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |