Part Details for JT02RE-20-35PA(014) by Amphenol Corporation
Overview of JT02RE-20-35PA(014) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT02RE-20-35PA(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT02RE-20-35PA(014)
|
Avnet Americas | - Bulk (Alt: JT02RE-20-35PA(014)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5500 / $277.2175 | Buy Now |
DISTI #
JT02RE-20-35PA(014)
|
Avnet Americas | - Bulk (Alt: JT02RE-20-35PA(014)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5500 / $277.2175 | Buy Now |
DISTI #
JT02RE-20-35PA(014)
|
Avnet Americas | - Bulk (Alt: JT02RE-20-35PA(014)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5500 / $277.2175 | Buy Now |
Part Details for JT02RE-20-35PA(014)
JT02RE-20-35PA(014) CAD Models
JT02RE-20-35PA(014) Part Data Attributes
|
JT02RE-20-35PA(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT02RE-20-35PA(014)
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |