Part Details for JT06P-16-26PB(433)(LC) by Amphenol Aerospace
Overview of JT06P-16-26PB(433)(LC) by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400IUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-26#PBF | Analog Devices | 1.6GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for JT06P-16-26PB(433)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JT06P-16-26PB(433)(LC)-ND
|
DigiKey | PLUG Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$790.1700 | Buy Now |