Part Details for JT06RE-14-18P(014) by Amphenol Corporation
Overview of JT06RE-14-18P(014) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for JT06RE-14-18P(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH JT06RE14-18P-
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH JT06RE14-18P-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
JT06RE-14-18P(014)
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: JT06RE-14-18P(014)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$127.7601 | Buy Now |
DISTI #
JT06RE-14-18P-014
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: JT06RE-14-18P-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-JT06RE1418P014
|
Mouser Electronics | Circular MIL Spec Connector PLUG RoHS: Not Compliant | 0 |
|
$86.4500 / $93.0200 | Order Now |
Part Details for JT06RE-14-18P(014)
JT06RE-14-18P(014) CAD Models
JT06RE-14-18P(014) Part Data Attributes
|
JT06RE-14-18P(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RE-14-18P(014)
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |