There are no models available for this part yet.
Overview of JT06RE-14-18PB(004LC) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1763CS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |