Part Details for JT06RE-14-18PB(386) by Amphenol Corporation
Overview of JT06RE-14-18PB(386) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1763CS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |