There are no models available for this part yet.
Overview of JT06RE-16-26SD(453) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L77HDA26SD1CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.76m (30 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock | |
L177HDA26SD1CO4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350\\), 26 Socket, 0.38um (15u\\) Gold, 4-40 Front Screwlock, Without Boardlock |
Price & Stock for JT06RE-16-26SD(453) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOJT06RE-16-26SD(453)
|
Heilind Electronics | STRAIGHT PLUG SPACE GRADE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOJT06RE-16-26SD(453)
|
Interstate Connecting Components | STRAIGHT PLUG SPACE GRADE | 0 |
|
Buy Now |