JT06RE-22-2P(014)
Description: MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Overview of JT06RE-22-2P(014) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JT06RE-22-2P(014) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JT06RE-22-2P-014
Avnet Americas Conn Subminiature Cylindrical PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: JT06RE-22-2P-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # JT06RE-22-2P(014)
Avnet Americas Conn Subminiature Cylindrical PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: JT06RE-22-2P(014)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5 $250.0942
$250.0942 Buy Now
DISTI # 654-JT06RE222P(014)
Mouser Electronics Circular MIL Spec Connector PLUG 1
  • 1 $383.1700
  • 10 $351.6000
$351.6000 / $383.1700 Buy Now

CAD Models for JT06RE-22-2P(014) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JT06RE-22-2P(014) by Amphenol Corporation

JT06RE-22-2P(014)
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251415-225
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
85
Want to compare parts?
  1. JT06RE-22-2P(014)
    Amphenol Corporation
    MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JT06RE-22-2P(014) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JT06RE-22-2P(014) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of JT06RE-22-2P(014) would you like to use for your alert(s)?
  • Please alert me when JT06RE-22-2P(014) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JT06RE-22-2P(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JT06RE-22-2P(014) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JT06RE-22-2P(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JT06RE-22-2P(014).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JT06RE-22-2P(014) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: