Part Details for JT06RE-24-37SA by Amphenol Aerospace
Overview of JT06RE-24-37SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SA210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF | |
FCE17C37SA2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF | |
FCE17C37SA44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF |
Price & Stock for JT06RE-24-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-JT06RE-24-37SA-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$409.4675 | Buy Now |
DISTI #
3937-JT06RE-24-37SA-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAOJT06RE-24-37SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$172.4586 / $218.6530 | Buy Now | |
DISTI #
AAOJT06RE-24-37SA
|
Interstate Connecting Components | 0 |
|
$172.4586 / $218.6530 | Buy Now |