Part Details for JT06RE22-35PB-SR by Amphenol Corporation
Overview of JT06RE22-35PB-SR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for JT06RE22-35PB-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-JT06RE22-35PB-SR
|
Mouser Electronics | Circular MIL Spec Connector JT 100C 100#22D PIN PLUG RoHS: Not Compliant | 0 |
|
$300.1200 / $333.4300 | Order Now |