JT06RT-10-35P(014)
Description: MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Overview of JT06RT-10-35P(014) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10046971-042LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.
10046971-062LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.
10046971-056LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.

Price & Stock for JT06RT-10-35P(014) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JT06RT-10-35P(014)
Avnet Americas Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: JT06RT-10-35P(014)) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 11 $83.1402
$83.1402 Buy Now
DISTI # 30512546
Verical Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 129
  • 1 $48.6358
  • 10 $47.1395
  • 25 $44.4061
  • 50 $41.9739
$41.9739 / $48.6358 Buy Now

CAD Models for JT06RT-10-35P(014) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JT06RT-10-35P(014) by Amphenol Corporation

JT06RT-10-35P(014)
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
13
Want to compare parts?
  1. JT06RT-10-35P(014)
    Amphenol Corporation
    MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
    VS

Alternate Parts for JT06RT-10-35P(014)

This table gives cross-reference parts and alternative options found for JT06RT-10-35P(014). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JT06RT-10-35P(014), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27473T10B35P MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation JT06RT-10-35P(014) vs MS27473T10B35P
JT06RT-10-35P(023) MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation JT06RT-10-35P(014) vs JT06RT-10-35P(023)
JT06RT-10-35P MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation JT06RT-10-35P(014) vs JT06RT-10-35P
MS27473T10F35P MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation JT06RT-10-35P(014) vs MS27473T10F35P
MS27473T10C35P MS27473T10C35P Amphenol Corporation JT06RT-10-35P(014) vs MS27473T10C35P
Part Number Description Manufacturer Compare
JT06RT-10-35P MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation JT06RT-10-35P(014) vs JT06RT-10-35P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JT06RT-10-35P(014) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JT06RT-10-35P(014) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of JT06RT-10-35P(014) would you like to use for your alert(s)?
  • Please alert me when JT06RT-10-35P(014) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JT06RT-10-35P(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JT06RT-10-35P(014) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JT06RT-10-35P(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JT06RT-10-35P(014).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JT06RT-10-35P(014) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: