Part Details for JT06RT-10-35S by Amphenol Corporation
Overview of JT06RT-10-35S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT06RT-10-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RT-10-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: JT06RT-10-35S) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $118.6525 | Buy Now |
DISTI #
JT06RT-10-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: JT06RT-10-35S) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH JT06RT-10-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: APH JT06RT-10-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 667 Factory Stock |
|
$41.8563 / $68.8882 | Buy Now |
DISTI #
APH JT06RT-10-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: APH JT06RT-10-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-JT06RT-10-35S
|
Mouser Electronics | Circular MIL Spec Connector JT 13C 13#22D SKT PLUG RoHS: Not Compliant | 0 |
|
$52.0200 / $64.5500 | Order Now |
DISTI #
30512532
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 647 |
|
$54.6479 / $57.0588 | Buy Now |
Part Details for JT06RT-10-35S
JT06RT-10-35S CAD Models
JT06RT-10-35S Part Data Attributes:
|
JT06RT-10-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-10-35S
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for JT06RT-10-35S
This table gives cross-reference parts and alternative options found for JT06RT-10-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JT06RT-10-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T10Z35S | MIL Series Connector, | Esterline Technologies Corporation | JT06RT-10-35S vs MS27473T10Z35S |
JT06RT-10-35S(023)LC | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-10-35S vs JT06RT-10-35S(023)LC |
JT06RT-10-35S(014) | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-10-35S vs JT06RT-10-35S(014) |