Part Details for JT06RT-12-3P by Amphenol Corporation
Overview of JT06RT-12-3P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JT06RT-12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RT-12-3P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: JT06RT-12-3P) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0000 / $115.6455 | Buy Now |
DISTI #
APH JT06RT-12-3P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: APH JT06RT-12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 22 Factory Stock |
|
$48.0400 / $68.2341 | Buy Now |
DISTI #
654-JT06RT-12-3P
|
Mouser Electronics | Circular MIL Spec Connector 3C 3#16 Pin Plug | 0 |
|
$51.5300 / $63.9400 | Order Now |
Part Details for JT06RT-12-3P
JT06RT-12-3P CAD Models
JT06RT-12-3P Part Data Attributes:
|
JT06RT-12-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-12-3P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |