Part Details for JT06RT-14-35S(023) by Amphenol Corporation
Overview of JT06RT-14-35S(023) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JT06RT-14-35S(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RT-14-35S-023
|
Avnet Americas | Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: JT06RT-14-35S-023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT06RT-14-35S(023)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: JT06RT-14-35S(023)) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$158.0482 | Buy Now |
DISTI #
654-JT06RT1435S(023)
|
Mouser Electronics | Circular MIL Spec Connector JT-RE CRIMP | 8 |
|
$172.1100 / $174.4200 | Buy Now |
Part Details for JT06RT-14-35S(023)
JT06RT-14-35S(023) CAD Models
JT06RT-14-35S(023) Part Data Attributes
|
JT06RT-14-35S(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-14-35S(023)
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-722 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |