Part Details for JT06RT-16-26PA(023) by Amphenol Corporation
Overview of JT06RT-16-26PA(023) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JT06RT-16-26PA(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RT-16-26PA(023)
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: JT06RT-16-26PA(023)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0375 / $180.3735 | Buy Now |
DISTI #
JT06RT-16-26PA-023
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: JT06RT-16-26PA-023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JT06RT-16-26PA(023)
JT06RT-16-26PA(023) CAD Models
JT06RT-16-26PA(023) Part Data Attributes:
|
JT06RT-16-26PA(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-16-26PA(023)
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |