Part Details for JT06RT-16-42S(014) by Amphenol Corporation
Overview of JT06RT-16-42S(014) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JT06RT-16-42S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RT-16-42S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT06RT-16-42S(014)) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5250 / $260.6635 | Buy Now |
DISTI #
APH JT06RT16-42S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: APH JT06RT16-42S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$129.6650 / $184.1710 | Buy Now |
DISTI #
JT06RT-16-42S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT06RT-16-42S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT06RT-16-42S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT06RT-16-42S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT06RT-16-42S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT06RT-16-42S(014)) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5250 / $260.6635 | Buy Now |
DISTI #
APH JT06RT16-42S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: APH JT06RT16-42S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$129.6650 / $184.1710 | Buy Now |
DISTI #
JT06RT-16-42S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT06RT-16-42S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT06RT-16-42S(014)
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: JT06RT-16-42S(014)) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5250 / $260.6635 | Buy Now |
DISTI #
APH JT06RT16-42S-014
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port - Bulk (Alt: APH JT06RT16-42S-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$129.6650 / $184.1710 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 7 |
|
$92.4800 / $120.1000 | Buy Now |
Part Details for JT06RT-16-42S(014)
JT06RT-16-42S(014) CAD Models
JT06RT-16-42S(014) Part Data Attributes
|
JT06RT-16-42S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-16-42S(014)
Amphenol Corporation
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-251416-225 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |