Part Details for JT06RT-24-35P by Amphenol Corporation
Overview of JT06RT-24-35P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JT06RT-24-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT06RT-24-35P
|
Avnet Americas | Circular Connector, JT Series, Straight Plug, 128 Contacts, Crimp Pin, Bayonet, 24-35 - Bulk (Alt: JT06RT-24-35P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH JT06RT-24-35P
|
Avnet Americas | Circular Connector, JT Series, Straight Plug, 128 Contacts, Crimp Pin, Bayonet, 24-35 - Bulk (Alt: APH JT06RT-24-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$97.2825 / $120.6303 | Buy Now |
Part Details for JT06RT-24-35P
JT06RT-24-35P CAD Models
JT06RT-24-35P Part Data Attributes:
|
JT06RT-24-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT06RT-24-35P
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for JT06RT-24-35P
This table gives cross-reference parts and alternative options found for JT06RT-24-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JT06RT-24-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JT06RT-24-35P(023) | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-24-35P vs JT06RT-24-35P(023) |
JT06RT-24-35PLC | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | JT06RT-24-35P vs JT06RT-24-35PLC |
MS27473T24C35P | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | JT06RT-24-35P vs MS27473T24C35P |