Part Details for JT06RT-8-44SC(004) by Amphenol Corporation
Overview of JT06RT-8-44SC(004) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACQ244SC-G | Rochester Electronics LLC | 74ACQ244 - Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | |
L77HDBH44SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 44 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert, Without Bracket, Without Boardlock | |
L77HDB44SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 44 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |