Part Details for JT07C-16-55PA by Amphenol Corporation
Overview of JT07C-16-55PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JT07C-16-55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT07C-16-55PA
|
Avnet Americas | - Bulk (Alt: JT07C-16-55PA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$977.4875 / $2,180.6174 | Buy Now |
DISTI #
JT07C-16-55PA
|
Avnet Americas | - Bulk (Alt: JT07C-16-55PA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$977.4875 / $2,180.6174 | Buy Now |
Part Details for JT07C-16-55PA
JT07C-16-55PA CAD Models
JT07C-16-55PA Part Data Attributes:
|
JT07C-16-55PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT07C-16-55PA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-27599, OPTIONAL EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |