Part Details for JT30-120-C00 by NIDEC Components
Overview of JT30-120-C00 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT30-120-C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2042-ND
|
DigiKey | POT LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$108.0447 / $125.7200 | Buy Now |
DISTI #
71926205
|
RS | Potentiometer, 120 degree, Sensing 1 turn optical contactlss, 2% linearty, 30mm | Nidec Components JT30-120-C00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$110.8700 / $116.7000 | Buy Now |