Part Details for JT3406D28-51P L/C by Conesys
Overview of JT3406D28-51P L/C by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for JT3406D28-51P L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCJT3406D28-51P L/C
|
Heilind Electronics | CONNECT STRT PLUG | Americas - 23 in Stock |
|
$79.7010 / $101.8402 | Buy Now |
DISTI #
JTCJT3406D28-51P L/C
|
Interstate Connecting Components | CONNECT STRT PLUG | 69 |
|
$79.7010 / $101.8402 | Buy Now |