There are no models available for this part yet.
Overview of JT4-1128HL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-128HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 28 Positions, 2.54 mm (0.100in) Pitch. | |
68461-128HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail | |
68481-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for JT4-1128HL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK7097
|
Newark | Conn, rj45, Td,1X1,10G,1:1,5C, ty Npb/Tray |Pulse JT4-1128HL RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $9.8600 | Buy Now | |
DISTI #
553-3220-ND
|
DigiKey | CONN JACK 1PORT 10G BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
162 In Stock |
|
$8.4395 / $14.8700 | Buy Now | |
DISTI #
JT4-1128HL
|
Avnet Americas | Conn RJ-45 F 8 POS 1.02mm Solder RA Panel Mount 19 Terminal 1 Port - Trays (Alt: JT4-1128HL) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$8.6083 / $9.7898 | Buy Now | |
DISTI #
673-JT41128HL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PULSEJACK 1PORT RJ45 10GBASE-T RoHS: Compliant | 22 |
|
$9.6500 / $15.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$8.6600 | Buy Now | ||
Onlinecomponents.com | CONN,RJ45,1X1,10G,5C,MRVL, NPB RoHS: Compliant |
85 In Stock |
|
$9.7100 / $12.4600 | Buy Now | ||
DISTI #
78815774
|
Verical | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 19 Terminal 1 Port Min Qty: 200 Package Multiple: 50 | Americas - 1000 |
|
$8.4030 / $8.4050 | Buy Now | |
DISTI #
71203037
|
Verical | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 19 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 85 |
|
$14.5210 / $16.1980 | Buy Now | |
DISTI #
JT4-1128HL
|
TTI | Modular Connectors / Ethernet Connectors PULSEJACK 1PORT RJ45 10GBASE-T RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 100 In Stock |
|
$9.0000 / $9.8500 | Buy Now | |
DISTI #
000000000005441396
|
Sager | Modular Connectors / Ethernet Connectors PULSEJACK 1PORT RJ45 10GBASE-T Min Qty: 200 | 0 |
|
$8.8800 | Buy Now |
CAD Models for JT4-1128HL by Pulse Electronics Corporation
Part Data Attributes for JT4-1128HL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|