Part Details for JT6-1480NL by Pulse Electronics Corporation
Overview of JT6-1480NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JT6-1480NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7111
|
Newark | Conn, rj45, Tu,1X4,10G, poe4P,4C Npb/Tray |Pulse JT6-1480NL RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0700 / $43.4300 | Buy Now |
DISTI #
553-2602-ND
|
DigiKey | CONN JACK 4PORT 10G BASE-T PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
15 In Stock |
|
$32.6000 | Buy Now |
DISTI #
JT6-1480NL
|
Avnet Americas | Conn Modular Jack F 32 POS Solder RA Through Hole 80 Terminal 4 Port - Trays (Alt: JT6-1480NL) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$38.9951 / $44.3474 | Buy Now |
DISTI #
673-JT6-1480NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X4 W/LED'S PoE RoHS: Compliant | 429 |
|
$36.7100 / $36.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$39.2200 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X4,10G,POE4P,4C NPB RoHS: Compliant | 0 |
|
$37.6900 / $74.5500 | Buy Now |
DISTI #
000000000005358854
|
Sager | Modular Connectors / Ethernet Connectors 1X4 W/LED'S PoE | 0 |
|
Buy Now | |
DISTI #
JT6-1480NL
|
Avnet Abacus | (Alt: JT6-1480NL) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JT6-1480NL
JT6-1480NL CAD Models
JT6-1480NL Part Data Attributes
|
JT6-1480NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JT6-1480NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.489 inch | |
Body Depth | 1.29 inch | |
Body Length | 2.294 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |