Part Details for JTD003 by Littelfuse Inc
Overview of JTD003 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTD003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0JTD003.T
|
TME | Fuse: fuse, time-lag, 3A, 600VAC, 300VDC, industrial, 20.6x57.2mm Min Qty: 1 | 4 |
|
$37.5100 / $48.2300 | Buy Now |
Part Details for JTD003
JTD003 CAD Models
JTD003 Part Data Attributes
|
JTD003
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JTD003
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 820 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JTD003
This table gives cross-reference parts and alternative options found for JTD003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTD003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS003 | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JTD003 vs JLLS003 |
KLDR003.HXP | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JTD003 vs KLDR003.HXP |
LLSRK003ID | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD003 vs LLSRK003ID |
JLLS003.TXP | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD003 vs JLLS003.TXP |
FLSR003ID | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD003 vs FLSR003ID |
FLSR003 | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JTD003 vs FLSR003 |
A6K3R | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JTD003 vs A6K3R |
LLSRK003 | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD003 vs LLSRK003 |
LGD003 | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JTD003 vs LGD003 |
FLSR3ID | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD003 vs FLSR3ID |