Part Details for JTD008 by Littelfuse Inc
Overview of JTD008 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTD008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77896966
|
Verical | Fuse Class J Slow Blow Acting 8A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$58.7020 / $75.4740 | Buy Now |
DISTI #
0JTD008.T
|
TME | Fuse: fuse, time-lag, 8A, 600VAC, 300VDC, industrial, 20.6x57.2mm Min Qty: 1 | 8 |
|
$46.8900 / $60.2900 | Buy Now |
Part Details for JTD008
JTD008 CAD Models
JTD008 Part Data Attributes
|
JTD008
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JTD008
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |