Part Details for JTD025ID by Littelfuse Inc
Overview of JTD025ID by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTD025ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-JTD025ID
|
Mouser Electronics | Industrial & Electrical Fuses UL CLASS J TIME-DELAY FUSES WITH INDICATION | 1 |
|
$18.5000 / $27.2900 | Buy Now |
Part Details for JTD025ID
JTD025ID CAD Models
JTD025ID Part Data Attributes
|
JTD025ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JTD025ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JTD025ID
This table gives cross-reference parts and alternative options found for JTD025ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTD025ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS025 | Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JTD025ID vs JLLS025 |
ATDR25 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JTD025ID vs ATDR25 |
LLSRK025 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD025ID vs LLSRK025 |
FLSR025ID | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD025ID vs FLSR025ID |
A6K25R | Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JTD025ID vs A6K25R |
LGD25 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JTD025ID vs LGD25 |
FLSR25ID | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JTD025ID vs FLSR25ID |
KLDR025.H | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JTD025ID vs KLDR025.H |
ATQR25 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | JTD025ID vs ATQR25 |