Part Details for JTEP-2-1-51-3-B1-315-A by Sensata Circuit Breakers
Overview of JTEP-2-1-51-3-B1-315-A by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-15A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for JTEP-2-1-51-3-B1-315-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTEP-2-1-51-3-B1-315-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 315A 160VDC Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,023.2167 | Buy Now |
DISTI #
73546230
|
RS | Cir Brkr Hyd Mag, 2 Pole, DC Short Delay, 315A, JTEP Series | Sensata - Airpax JTEP-2-1-51-3-B1-315-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,409.6600 | RFQ |
DISTI #
APXJTEP-2-1-51-3-B1-315-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$809.1300 / $1,200.8500 | Buy Now |
DISTI #
000000000005537653
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$565.3000 / $1,543.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$809.1300 / $1,200.8500 | Buy Now |